Direct

CDTS9 | |
|---|---|
DigiKey Part Number | CDTS9-ND |
Manufacturer | |
Manufacturer Product Number | CDTS9 |
Description | SOCKET TORX T50 3/8" DR |
Customer Reference | |
Detailed Description | Socket Torx® T50 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T50 | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | - |

