MFR Recommended

CDTS8N | |
|---|---|
DigiKey Part Number | CDTS8N-ND |
Manufacturer | |
Manufacturer Product Number | CDTS8N |
Description | SOCKET TORX 1.9" |
Customer Reference | |
Detailed Description | Socket Torx® 1.90" (48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | - | |
Drive Size | 3/8" | |
Length | 1.90" (48.3mm) | |
Features | - | |
Weight | - |

