
CDTA7C | |
|---|---|
DigiKey Part Number | 72-CDTA7C-ND |
Manufacturer | |
Manufacturer Product Number | CDTA7C |
Description | EXTENSION,6",1/4" DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extension Chrome Finish 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extension | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 6.00" (152.4mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

