
CDTA16C | |
|---|---|
DigiKey Part Number | 72-CDTA16C-ND |
Manufacturer | |
Manufacturer Product Number | CDTA16C |
Description | UNIVERSAL JOINT,1/4" DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Chrome Finish |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

