
CDTA10C | |
|---|---|
DigiKey Part Number | 72-CDTA10C-ND |
Manufacturer | |
Manufacturer Product Number | CDTA10C |
Description | EXTENSION,10",3/8" DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extension Hex 9.525mm 10.00" (254.0mm) |
Category | Tool Type Extension |
Manufacturer Apex Tool Group | Tip Type Hex |
Packaging Bulk | Size 9.525mm |
Part Status Active | Length 10.00" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |

