MFR Recommended

CDTA0C | |
|---|---|
DigiKey Part Number | 72-CDTA0C-ND |
Manufacturer | |
Manufacturer Product Number | CDTA0C |
Description | ADAPTER,1/4" F X 3/8" M |
Customer Reference | |
Detailed Description | Socket Square 9.525mm 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Square | |
Size | 9.525mm | |
Drive Size | 1/4" | |
Length | 1.00" (25.4mm) | |
Features | - | |
Weight | - |

