
CDS93N | |
|---|---|
DigiKey Part Number | CDS93N-ND |
Manufacturer | |
Manufacturer Product Number | CDS93N |
Description | SOCKET 12 POINT 1" 1.97" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 1" 1.97" (50.0mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 1" |
Packaging Bulk | Drive Size 3/4" |
Part Status Obsolete | Length 1.97" (50.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80833 | Apex Tool Group | 0 | 80833AT-ND | 21,24600 € | MFR Recommended |

