CDS84 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 7,08333 €
Image for CDS84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS84

DigiKey Part Number
CDS84-ND
Manufacturer
Manufacturer Product Number
CDS84
Description
SOCKET 12 POINT RATCHETING 24MM
Customer Reference
Detailed Description
Socket 12 Point Socket Ratcheting 24mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
24mm
Drive Size
1/2"
Length
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes