MFR Recommended

CDS75N | |
|---|---|
DigiKey Part Number | CDS75N-ND |
Manufacturer | |
Manufacturer Product Number | CDS75N |
Description | SOCKET 12 PNT CHROME 15MM 1.5" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 15mm 1.50" (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 15mm | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | Chrome Finish | |
Weight | - |

