
CDS66N | |
|---|---|
DigiKey Part Number | CDS66N-ND |
Manufacturer | |
Manufacturer Product Number | CDS66N |
Description | SOCKET 12 PNT CHROME 1-1/4" 1.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1-1/4" 1.50" (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-1/4" | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,26167 € | 49,57 € |
| Unit Price without VAT: | 8,26167 € |
|---|---|
| Unit Price with VAT: | 9,83139 € |

