CDS62N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 9,19600 €
Image for CDS62N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS62N

DigiKey Part Number
CDS62N-ND
Manufacturer
Manufacturer Product Number
CDS62N
Description
SOCKET 12 PNT CHROME 1" 1.5"
Customer Reference
Detailed Description
Socket 12 Point Socket Chrome Finish 1" 1.50" (38.1mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
12 Point Socket
Manufacturer
Apex Tool Group
Size
1"
Packaging
Bulk
Drive Size
1/2"
Part Status
Obsolete
Length
1.50" (38.1mm)
Tool Type
Socket
Features
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80769Apex Tool Group080769-ND9,19600 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes