CDS61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 5,75667 €
Image for CDS61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS61

DigiKey Part Number
CDS61-ND
Manufacturer
Manufacturer Product Number
CDS61
Description
SOCKET 12 PNT RATCHETING 15/16"
Customer Reference
Detailed Description
Socket 12 Point Socket Ratcheting 15/16"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
15/16"
Drive Size
1/2"
Length
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes