MFR Recommended

CDS52N | |
|---|---|
DigiKey Part Number | CDS52N-ND |
Manufacturer | |
Manufacturer Product Number | CDS52N |
Description | SOCKET 12 POINT 22MM 1.2" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 22mm 1.20" (30.5mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 22mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.20" (30.5mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80598 | Apex Tool Group | 0 | 80598-ND | 9,29800 € | MFR Recommended |

