
CDS52 | |
|---|---|
DigiKey Part Number | CDS52-ND |
Manufacturer | |
Manufacturer Product Number | CDS52 |
Description | SKT 12 POINT CHROME FINISH 22MM |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 22mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 22mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |

