MFR Recommended

CDS49N | |
|---|---|
DigiKey Part Number | CDS49N-ND |
Manufacturer | |
Manufacturer Product Number | CDS49N |
Description | SOCKET 12 POINT 19MM 1.11" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 19mm 1.11" (28.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 19mm | |
Drive Size | 3/8" | |
Length | 1.11" (28.2mm) | |
Features | - | |
Weight | - |

