CDS39N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 5,90400 €
Image for CDS39N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS39N

DigiKey Part Number
CDS39N-ND
Manufacturer
Manufacturer Product Number
CDS39N
Description
SOCKET 12 POINT 9MM 0.94"
Customer Reference
Detailed Description
Socket 12 Point Socket 9mm 0.94" (24.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
9mm
Drive Size
3/8"
Length
0.94" (24.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes