MFR Recommended

CDS33N | |
|---|---|
DigiKey Part Number | CDS33N-ND |
Manufacturer | |
Manufacturer Product Number | CDS33N |
Description | SOCKET 12 POINT 7/8" 1.2" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 7/8" 1.20" (30.5mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 7/8" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.20" (30.5mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80506D | Apex Tool Group | 0 | 80506D-ND | 6,21300 € | MFR Recommended |

