
CDS26N | |
|---|---|
DigiKey Part Number | CDS26N-ND |
Manufacturer | |
Manufacturer Product Number | CDS26N |
Description | SOCKET 12 POINT 7/16" 0.95" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 7/16" 0.95" (24.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 7/16" | |
Drive Size | 3/8" | |
Length | 0.95" (24.1mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 3,30500 € | 19,83 € |
| Unit Price without VAT: | 3,30500 € |
|---|---|
| Unit Price with VAT: | 3,93295 € |

