
CDS17N | |
|---|---|
DigiKey Part Number | CDS17N-ND |
Manufacturer | |
Manufacturer Product Number | CDS17N |
Description | SOCKET 6 PNT CHROME FINISH 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 10mm | |
Drive Size | 1/4" | |
Length | - | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2,45333 € | 14,72 € |
| Unit Price without VAT: | 2,45333 € |
|---|---|
| Unit Price with VAT: | 2,91946 € |

