MFR Recommended

CDS13N | |
|---|---|
DigiKey Part Number | CDS13N-ND |
Manufacturer | |
Manufacturer Product Number | CDS13N |
Description | SOCKET 6 POINT 6MM 0.41" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 6mm 0.41" (10.4mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 6mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 0.41" (10.4mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80128 | Apex Tool Group | 0 | 80128-ND | 4,25800 € | MFR Recommended |

