CDS11N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 4,28600 €
Image for CDS11N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS11N

DigiKey Part Number
CDS11N-ND
Manufacturer
Manufacturer Product Number
CDS11N
Description
SOCKET 6 POINT 4MM 0.41"
Customer Reference
Detailed Description
Socket 6 Point Socket 4mm 0.41" (10.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
4mm
Drive Size
1/4"
Length
0.41" (10.4mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes