
CDS107 | |
|---|---|
DigiKey Part Number | CDS107-ND |
Manufacturer | |
Manufacturer Product Number | CDS107 |
Description | SOCKET 12 POINT RATCHETING 2" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Ratcheting 2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 2" | |
Drive Size | 3/4" | |
Length | - | |
Features | Ratcheting | |
Weight | - |

