
CDS105 | |
|---|---|
DigiKey Part Number | CDS105-ND |
Manufacturer | |
Manufacturer Product Number | CDS105 |
Description | SOCKET 12PNT RATCHETING 1-13/16" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Ratcheting 1-13/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-13/16" | |
Drive Size | 3/4" | |
Length | - | |
Features | Ratcheting | |
Weight | - |

