
CDDS78N | |
|---|---|
DigiKey Part Number | CDDS78N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS78N |
Description | SOCKET 6 POINT DEEP SOCKET 19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 19mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 19mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,41833 € | 44,51 € |
| Unit Price without VAT: | 7,41833 € |
|---|---|
| Unit Price with VAT: | 8,82781 € |

