
CDDS61N | |
|---|---|
DigiKey Part Number | CDDS61N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS61N |
Description | SOCKET 6 PNT DEEP 13/16" 3.27" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 13/16" 3.27" (83.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 13/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Length 3.27" (83.1mm) |
Tool Type Socket | Features Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,32667 € | 43,96 € |
| Unit Price without VAT: | 7,32667 € |
|---|---|
| Unit Price with VAT: | 8,71874 € |

