CDDS5N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 6,27400 €
Image for CDDS5N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDS5N

DigiKey Part Number
CDDS5N-ND
Manufacturer
Manufacturer Product Number
CDDS5N
Description
SOCKET 6 POINT DEEP 5/16" 2"
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish, Deep Socket 5/16" 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
5/16"
Drive Size
1/4"
Length
2.00" (50.8mm)
Features
Chrome Finish, Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes