MFR Recommended

CDDS55N | |
|---|---|
DigiKey Part Number | CDDS55N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS55N |
Description | SOCKET 6 POINT DEEP 7/16" 3.27" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 7/16" 3.27" (83.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 7/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 3.27" (83.1mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80684 | Apex Tool Group | 0 | 80684-ND | 11,72900 € | MFR Recommended |

