
CDDS45N | |
|---|---|
DigiKey Part Number | CDDS45N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS45N |
Description | SOCKET 6 POINT DEEP 15MM 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 15mm 2.50" (63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 15mm | |
Drive Size | 3/8" | |
Length | 2.50" (63.5mm) | |
Features | Chrome Finish, Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,75667 € | 34,54 € |
| Unit Price without VAT: | 5,75667 € |
|---|---|
| Unit Price with VAT: | 6,85044 € |

