Similar

CDDS40 | |
|---|---|
DigiKey Part Number | CDDS40-ND |
Manufacturer | |
Manufacturer Product Number | CDDS40 |
Description | SOCKET 6 POINT DEEP SKT 10MM |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket, Ratcheting 10mm |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 10mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Features Deep Socket, Ratcheting |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84333N | Apex Tool Group | 0 | 84333N-ND | 6,46800 € | Similar |

