
CDDS28N | |
|---|---|
DigiKey Part Number | CDDS28N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS28N |
Description | SOCKET 6 POINT DEEP 9/16" 2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 9/16" 2.50" (63.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 9/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.50" (63.5mm) |
Tool Type Socket | Features Chrome Finish, Deep Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,93500 € | 29,61 € |
| Unit Price without VAT: | 4,93500 € |
|---|---|
| Unit Price with VAT: | 5,87265 € |

