Image for CDDS25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDDS25

DigiKey Part Number
CDDS25-ND
Manufacturer
Manufacturer Product Number
CDDS25
Description
SOCKET 6 POINT DEEP SKT 3/8"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket, Ratcheting 3/8"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/8"
Drive Size
3/8"
Length
-
Features
Deep Socket, Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.