MFR Recommended

CDDS15N | |
|---|---|
DigiKey Part Number | CDDS15N-ND |
Manufacturer | |
Manufacturer Product Number | CDDS15N |
Description | SOCKET 6 POINT DEEP 8MM 2" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish, Deep Socket 8mm 2.00" (50.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 8mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 2.00" (50.8mm) |
Tool Type Socket | Features Chrome Finish, Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80143 | Apex Tool Group | 0 | 80143-ND | 6,22000 € | MFR Recommended |

