
CDAG-1745 | |
|---|---|
DigiKey Part Number | 72-CDAG-1745-ND |
Manufacturer | |
Manufacturer Product Number | CDAG-1745 |
Description | SOLID AUGER DRILL BIT, 17", 1" |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | - |

