Image for CCW33 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCW33

DigiKey Part Number
CCW33-ND
Manufacturer
Manufacturer Product Number
CCW33
Description
WRENCH COMBO 22MM 11.54"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination Wrench 22mm 11.54" (293.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
22mm
Length
11.54" (293.1mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,69000 €88,14 €
Manufacturers Standard Package
Unit Price without VAT:14,69000 €
Unit Price with VAT:17,48110 €