MFR Recommended

CCW21 | |
|---|---|
DigiKey Part Number | CCW21-ND |
Manufacturer | |
Manufacturer Product Number | CCW21 |
Description | WRENCH COMBO 10MM 6.22" |
Customer Reference | |
Detailed Description | Combination Wrench 10mm 6.22" (158.0mm) Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 10mm |
Packaging Bulk | Length 6.22" (158.0mm) |
Part Status Obsolete | Finish Polished Chrome Finish |
Tool Type Combination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCW21-05 | Apex Tool Group | 0 | 72-CCW21-05-ND | 5,06000 € | MFR Recommended |

