CCW11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: 13,00000 €
Image for CCW11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCW11

DigiKey Part Number
CCW11-ND
Manufacturer
Manufacturer Product Number
CCW11
Description
WRENCH COMBO 7/8" 11.54"
Customer Reference
Detailed Description
Combination Wrench 7/8" 11.54" (293.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
11.54" (293.1mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes