
CAVN2DHX24-25 | |
|---|---|
DigiKey Part Number | 72-CAVN2DHX24-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVN2DHX24-25 |
Description | CT APEX TORSION 3/8" MAG NUTSETT |
Customer Reference | |
Detailed Description | 3/8" Hex Nut Setter Drive 2.65" (67.3mm) |
Category | Tool Type Nut Setter |
Manufacturer Apex Tool Group | Tip Type Hex |
Series | Tip Size 3/8" |
Packaging Bulk | Length - Overall 2.65" (67.3mm) |
Part Status Obsolete |

