
CAVBH3 | |
|---|---|
DigiKey Part Number | 72-CAVBH3-ND |
Manufacturer | |
Manufacturer Product Number | CAVBH3 |
Description | CRESCENT VORTEX BIT HOLDER |
Customer Reference | |
Detailed Description | 1/4" Hex Bit Holder 1/4" Drive 3.50" (88.9mm) |
Category | Tool Type Bit Holder |
Manufacturer Apex Tool Group | Tip Type Hex |
Series | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |

