
CAVB6SQ2-25 | |
|---|---|
DigiKey Part Number | 72-CAVB6SQ2-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB6SQ2-25 |
Description | CT APEX BIT, VORTEX, 6" SQ2, 25P |
Customer Reference | |
Detailed Description | #25 Square Bit, Power Drive 6.00" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Square | |
Tip Size | #25 | |
Drive Size | - | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Weight | - |

