
CAVB3PH2-25 | |
|---|---|
DigiKey Part Number | 72-CAVB3PH2-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB3PH2-25 |
Description | CT APEX BIT,VORTEX,3" PH2,25PK |
Customer Reference | |
Detailed Description | #2 Phillips Bit, Power Drive 3.50" (88.9mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Phillips |
Series | Tip Size #2 |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Obsolete |

