
CAVB3BPH1 | |
|---|---|
DigiKey Part Number | 72-CAVB3BPH1-ND |
Manufacturer | |
Manufacturer Product Number | CAVB3BPH1 |
Description | CT APEX BIT,VORTEX,3.5" PH1 |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power Drive 3.50" (88.9mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Phillips |
Series | Tip Size #1 |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Obsolete |

