
CAVB2SL8-10-25 | |
|---|---|
DigiKey Part Number | 72-CAVB2SL8-10-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB2SL8-10-25 |
Description | CT APEX BIT,VORTEX,2" SL8-10,25P |
Customer Reference | |
Detailed Description | #8, #10 Slotted Bit, Power Drive 2.00" (50.8mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Slotted |
Series | Tip Size #8, #10 |
Packaging Bulk | Length - Overall 2.00" (50.8mm) |
Part Status Obsolete |

