
CAVB1T25-25 | |
|---|---|
DigiKey Part Number | 72-CAVB1T25-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB1T25-25 |
Description | CT APEX BIT,VORTEX,1" T25,25PK |
Customer Reference | |
Detailed Description | T25 Torx® Bit, Power Drive 1.00" (25.4mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Torx® |
Series | Tip Size T25 |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Obsolete |

