
CAVB1PH1-25 | |
|---|---|
DigiKey Part Number | 72-CAVB1PH1-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB1PH1-25 |
Description | CT APEX BIT,VORTEX,1",PH1,25PK |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power Drive 1.00" (25.4mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Phillips |
Series | Tip Size #1 |
Packaging Bulk | Length - Overall 1.00" (25.4mm) |
Part Status Obsolete |

