
CAVB1HX9-25 | |
|---|---|
DigiKey Part Number | 72-CAVB1HX9-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB1HX9-25 |
Description | CT APEX BIT,VORTEX,1" HX9,25PK |
Customer Reference | |
Detailed Description | 9/16" Hex Bit, Power 9/16" Drive 1.00" (25.4mm) |
Category | Tool Type Bit, Power |
Manufacturer Apex Tool Group | Tip Type Hex |
Series | Tip Size 9/16" |
Packaging Bulk | Drive Size 9/16" |
Part Status Obsolete | Length - Overall 1.00" (25.4mm) |

