
CAVB1HX6-25 | |
|---|---|
DigiKey Part Number | 72-CAVB1HX6-25-ND |
Manufacturer | |
Manufacturer Product Number | CAVB1HX6-25 |
Description | CT APEX BIT,VORTEX,1" HX6,25PK |
Customer Reference | |
Detailed Description | 3/8" Hex Bit, Power 3/8" Drive 1.00" (25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 3/8" | |
Drive Size | 3/8" | |
Length - Overall | 1.00" (25.4mm) | |
Features | - | |
Weight | - |

