
CAVAD224 | |
|---|---|
DigiKey Part Number | 72-CAVAD224-ND |
Manufacturer | |
Manufacturer Product Number | CAVAD224 |
Description | ADAPTOR,VORTEX,3/8" SQ,2" LG |
Customer Reference | |
Detailed Description | Handle Black Finish |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | - | |
Features | Black Finish | |
Weight | - |

