
CAVAD216 | |
|---|---|
DigiKey Part Number | 72-CAVAD216-ND |
Manufacturer | |
Manufacturer Product Number | CAVAD216 |
Description | ADAPTOR,VORTEX,1/4" SQ,2" LG |
Customer Reference | |
Detailed Description | Handle Square Black Finish 6.4mm 1.88" (47.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | Square | |
Size | 6.4mm | |
Drive Size | - | |
Length | 1.88" (47.8mm) | |
Features | Black Finish | |
Weight | - |

