
CAUGN2DHX28 | |
|---|---|
DigiKey Part Number | 72-CAUGN2DHX28-ND |
Manufacturer | |
Manufacturer Product Number | CAUGN2DHX28 |
Description | U-GUARD COVERED NUTSETTER,7/16" |
Customer Reference | |
Detailed Description | 7/16" Hex Socket Nut Setter Drive 2.65" (67.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 7/16" | |
Drive Size | - | |
Length - Overall | 2.65" (67.3mm) | |
Features | - | |
Weight | - |

