
CABD3-25 | |
|---|---|
DigiKey Part Number | 72-CABD3-25-ND |
Manufacturer | |
Manufacturer Product Number | CABD3-25 |
Description | CT APEX DRIVE GUIDE,25PK |
Customer Reference | |
Detailed Description | 1/4" Hex Bit, Power Drive 3.00" (76.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | - | |
Length - Overall | 3.00" (76.2mm) | |
Features | - | |
Weight | - |

